Analog Devices LT8301IS5#TRMPBF, 1-Channel, Isolated Flyback DC-DC Converter, Adjustable 5-Pin, TSOT
- RS Stock No.:
- 135-5734
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LT8301IS5#TRMPBF
- ผู้ผลิต / Manufacturer:
- Analog Devices
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 135-5734
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LT8301IS5#TRMPBF
- ผู้ผลิต / Manufacturer:
- Analog Devices
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- US
รายละเอียดสินค้า / Product Details
Switching Regulators, Flyback, Forward and Isolated Controllers, Linear Technology
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Minimum Output Voltage | 5 V |
Maximum Output Voltage | 15 V |
Minimum Input Voltage | 2.7 V |
Maximum Input Voltage | 36 V |
Converter Type | Isolated Flyback |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 10 kHz |
Mounting Type | Surface Mount |
Package Type | TSOT |
Pin Count | 5 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 2.9 x 1.5 x 0.9mm |
Height | 0.9mm |
Length | 2.9mm |
Switching Regulator | Yes |
Width | 1.5mm |
Line Regulation | 0.1 %/V |