ABCIR Series, Grommet Nut

ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
ไม่สอดคล้อง
COO (Country of Origin): GB
รายละเอียดสินค้า / Product Details

Grommet Nut, Non-locking

Includes the grommet and an integral follower

//media.rs-online.com/t_line/L341891-01.gif
คุณสมบัติ / Specifications
คุณสมบัติ Value
Type Grommet Nut
Overall Length 25.53mm
Series ABCIR
6 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each
THB 440.52
(exc. VAT)
THB 471.36
(inc. VAT)
Units
Per unit
1 - 9
THB440.52
10 - 24
THB421.11
25 - 49
THB384.47
50 - 99
THB347.39
100 +
THB337.69
Related Products
Mechanical coding/polarization (4 positions)The plug connects into a ...
Description:
Mechanical coding/polarization (4 positions)The plug connects into a receptacle using a fast turn bayonet coupling mechanism (MIL-C26482 type)IP67 ratingResistance to salt spray: Nickel plating 48h, Black coating > 96h, Olive Drab Cadmium > 500h.
From Duestch, this plastic panel mount lock and ...
Description:
From Duestch, this plastic panel mount lock and washer are for use with the 'Quick Connect' range of connectors. Constructed from Ultem® impact, temperature and corrosion resistant composite material, ideal for use with over-moulding and heat shrink tubePositive thumb latch ...
This range of Dynamic 3000 Series Accessories includes:706-4446 ...
Description:
This range of Dynamic 3000 Series Accessories includes:706-4446 Keying plug706-4519 Small Hook for holding free hanging housings720-2382 Large Hook for holding free hanging housings706-4528 M3 cross headed screw for panel mounting719-6616 Push Rivet 3.6mm dia for panel thickness 1.3-2.3 mm719-6612 ...
This range of Dynamic 3000 Series Accessories includes:706-4446 ...
Description:
This range of Dynamic 3000 Series Accessories includes:706-4446 Keying plug706-4519 Small Hook for holding free hanging housings720-2382 Large Hook for holding free hanging housings706-4528 M3 cross headed screw for panel mounting719-6616 Push Rivet 3.6mm dia for panel thickness 1.3-2.3 mm719-6612 ...