ABCIR Series, Grommet Nut

ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
ไม่สอดคล้อง
COO (Country of Origin): GB
รายละเอียดสินค้า / Product Details

Grommet Nut, Non-locking

Includes the grommet and an integral follower

//media.rs-online.com/t_line/L341891-01.gif
คุณสมบัติ / Specifications
คุณสมบัติ Value
Type Grommet Nut
Overall Length 25.53mm
Series ABCIR
13 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each
THB 490.22
(exc. VAT)
THB 524.54
(inc. VAT)
Units
Per unit
1 - 9
THB490.22
10 - 24
THB467.90
25 - 49
THB428.43
50 - 99
THB387.92
100 +
THB377.01
Related Products
REDCUBE SMT shank Power Elements that combine the ...
Description:
REDCUBE SMT shank Power Elements that combine the advantages of SMT technology, compact size, and high current technology. These SMT power elements can be quickly assembled off the reel onto a PCB using automatic placement machines and reflow soldered which ...
DH Series is an impedance controlled interface connector ...
Description:
DH Series is an impedance controlled interface connector for high speed transmission. It has a 1mm contact mating pitch. This, coupled with a 0.5mm mounting pitch, makes for a more compact, lower-profile, higher-density alternative to conventional half-pitch interface connectors. Depending ...
Mechanical coding/polarization (4 positions)The plug connects into a ...
Description:
Mechanical coding/polarization (4 positions)The plug connects into a receptacle using a fast turn bayonet coupling mechanism (MIL-C26482 type)IP67 ratingResistance to salt spray: Nickel plating 48h, Black coating > 96h, Olive Drab Cadmium > 500h.
From Duestch, this plastic panel mount lock and ...
Description:
From Duestch, this plastic panel mount lock and washer are for use with the 'Quick Connect' range of connectors. Constructed from Ultem® impact, temperature and corrosion resistant composite material, ideal for use with over-moulding and heat shrink tubePositive thumb latch ...