- RS Stock No.:
- 369-2286
- ผู้ผลิต / Manufacturer:
- RS PRO
สินค้าหมดและไม่สามารถสั่งซื้อล่วงหน้าได้ในขณะนี้
ขออภัย เราไม่มีสินค้าในสต็อกและไม่สามารถสั่งซื้อล่วงหน้าได้ในขณะนี้
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 2)
THB167.40
(exc. VAT)
THB179.12
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 18 | THB167.40 | THB334.80 |
20 - 98 | THB163.23 | THB326.46 |
100 + | THB134.335 | THB268.67 |
*ตัวบ่งบอกราคา / price indicative |
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ
- RS Stock No.:
- 369-2286
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- GB
รายละเอียดสินค้า / Product Details
RS PRO 15 mm x 1/2 in BSPP Female Straight Coupler Brass Compression Fitting
Choose this female straight coupler brass compression fitting from RS PRO when you need to quickly join two pipes. It's commonly used in domestic and commercial environments, including restrooms, food manufacturing lines and industrial plants.
This 15 mm x 1/2 in BSPP (British Standard Pipe Parallel) component is popular among DIY and professional plumbers as it's quick and straightforward to install. Simply wind the screw fitting securely into place using an adjustable wrench. As it's made of brass, it will resist corrosion and won't contaminate your water supply.
This compression connection pipe has been thoroughly tested for dependability and consistency. It's often used to secure stainless steel and copper pipes that carry hot or cold water or gas.
This 15 mm x 1/2 in BSPP (British Standard Pipe Parallel) component is popular among DIY and professional plumbers as it's quick and straightforward to install. Simply wind the screw fitting securely into place using an adjustable wrench. As it's made of brass, it will resist corrosion and won't contaminate your water supply.
This compression connection pipe has been thoroughly tested for dependability and consistency. It's often used to secure stainless steel and copper pipes that carry hot or cold water or gas.
Features and Benefits
- Compression connection pipe diameter of 15 mm
- Straight fitting direction
- Coupler fitting type
- Female gender
- Brass material
- Thread size of 1/2 in
- BSPP (British Standard Parallel Pipe) thread standard
- Threaded connection of 1/2 in BSPP (British Standard Parallel Pipe)
Approvals
Kitemark Licence No. KM 07082; WRc
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Fitting Direction | Straight |
Fitting Type | Coupler |
Material | Brass |