- RS Stock No.:
- 179-0051
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EF1-38RA-1SCD(30)
- ผู้ผลิต / Manufacturer:
- Hirose
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 28/11/2024, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 10)
THB867.78
(exc. VAT)
THB928.52
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 10 | THB867.78 | THB8,677.80 |
20 - 30 | THB848.687 | THB8,486.87 |
40 + | THB830.464 | THB8,304.64 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 179-0051
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EF1-38RA-1SCD(30)
- ผู้ผลิต / Manufacturer:
- Hirose
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
รายละเอียดสินค้า / Product Details
Hirose Compact Power Connector
The Hirose EF1 series 1pole, panel mount, quick and simple assembly IN line power connector is used for the mounting application. It has a snap-in structure that reduces assembly cost due to its simplicity and ability to reduce wiring steps. This red female connector socket does not need screws like traditional terminal block connectors. The housing is made of PBT material and contact is made of copper alloy with tin-plated material. It has an electrical rating of 1KVAC/DC and 160A.
Features and Benefits
• Cable diameter 12.4mm
• Crimp termination method
• Guide keys are used to prevent incorrect wiring
• Mating guide display is D
• Multiple mounting option
• Operating temperature ranges between -25°C and 105°C
• Simplified crimp termination
• Support 5.5, 8, 14, and 22mm cable
• Crimp termination method
• Guide keys are used to prevent incorrect wiring
• Mating guide display is D
• Multiple mounting option
• Operating temperature ranges between -25°C and 105°C
• Simplified crimp termination
• Support 5.5, 8, 14, and 22mm cable
Certifications
• TUV approved (J 50240903)
• UL approved (E52653)
• UL approved (E52653)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Pole Format | 1P |
Plug/Socket | Socket |
Voltage Rating | 1 kV ac/dc |
Gender | Female |
Mounting Type | Cable Mount |
Current Rating | 160A |
Termination Method | Crimp |
Contact Material | Copper Alloy |
Housing Material | PBT |
Cable Diameter | 12.4mm |
Contact Plating | Tin |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +105°C |
Series | EF1 |