- RS Stock No.:
- 190-3932
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 6860-201-16278
- ผู้ผลิต / Manufacturer:
- Deutsch
สินค้าหมดและไม่สามารถสั่งซื้อล่วงหน้าได้ในขณะนี้
ขออภัย เราไม่มีสินค้าในสต็อกและไม่สามารถสั่งซื้อล่วงหน้าได้ในขณะนี้
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 1000)
THB130.626
(exc. VAT)
THB139.77
(inc. VAT)
Units | Per unit | Per Pack* |
1000 - 1000 | THB130.626 | THB130,626.00 |
2000 - 3000 | THB126.054 | THB126,054.00 |
4000 + | THB120.437 | THB120,437.00 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 190-3932
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 6860-201-16278
- ผู้ผลิต / Manufacturer:
- Deutsch
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Machined Crimp/Solder Contacts
• Stock No. 314-6840 is a size 16 Pin Crimp for IP67 Connector
• Stock No. 314-6856 is a size 20 Pin Crimp for IP67 Connector
• Stock No. 314-6862 is a size 22 Pin Crimp for IP67 Connector
• Stock No. 314-7449 is a size 16 Socket Crimp for IP67 Connector
• Stock No. 314-7455 is a size 20 Socket Crimp for IP67 Connector
• Stock No. 314-7461 is a size 22 Socket Crimp for IP67 Connector
• Stock No. 314-6856 is a size 20 Pin Crimp for IP67 Connector
• Stock No. 314-6862 is a size 22 Pin Crimp for IP67 Connector
• Stock No. 314-7449 is a size 16 Socket Crimp for IP67 Connector
• Stock No. 314-7455 is a size 20 Socket Crimp for IP67 Connector
• Stock No. 314-7461 is a size 22 Socket Crimp for IP67 Connector
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Quick Connect Series
A range of hard wearing RoHS compliant, IP68 sealed electrical connectors. The thumb latch mechanism and chunky keyway allows for easy connection and disconnection. Back fittings enable either half to be panel mounted or sealed to a cable. A flange can be added for bulkhead mounting. Loose contacts can be soldered or crimped. The plug half is provided with a cap to protect the contacts when the mated pairs are uncoupled.
Constructed from Ultem® impact, temperature and corrosion resistant composite material, ideal for use with over-moulding and heat shrink tube
Positive thumb latch receptacle has pin contacts and the plug socket contacts
2, 7 and 12 way scoop proof plan forms
Positive thumb latch receptacle has pin contacts and the plug socket contacts
2, 7 and 12 way scoop proof plan forms
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Gender | Male |
Contact Size | 16 |
Wire Size | 20 → 16 AWG |
Termination Method | Crimp |
Series | 6860 |
For Use With | IMC Series Connector |
Current Rating | 25A |
Contact Plating | Gold over Nickel |
Voltage Rating | 1 kV ac |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 10mΩ |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +175°C |