- RS Stock No.:
- 349-8747
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TNA10CC-SE01L / 192993-0091
- ผู้ผลิต / Manufacturer:
- ITT Cannon
95 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB934.13
(exc. VAT)
THB999.52
(inc. VAT)
Units | Per unit |
1 - 19 | THB934.13 |
20 - 39 | THB896.76 |
40 + | THB859.38 |
- RS Stock No.:
- 349-8747
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TNA10CC-SE01L / 192993-0091
- ผู้ผลิต / Manufacturer:
- ITT Cannon
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
รายละเอียดสินค้า / Product Details
Shielded Backshell
Provides cable shielding termination
Internal braid is grounded to outer shell
Available in a standard or large cable exit
Internal braid is grounded to outer shell
Available in a standard or large cable exit
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
ITT TNM Shielded
The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability.
RF shielding inherent in the full metal construction
Backshells enable cable braid termination so meeting EMC requirements
Signal versions have the same planform & contact arrangements as the QM range so upgrading and interchangeability can be achieved
Includes a rear rubber seal that enables IP67 rating to be maintained if only some contacts are used. The rubber seal can be discarded if a backshell is to be used. Both are rated to IP67
Cable, chassis and jam nut configurations available in standard and reversed formats
One, two or three part crimp contacts, also solder cup and PCB terminating contacts available for signal transfer. Power contacts are only required for power/signal connector types
Backshells enable cable braid termination so meeting EMC requirements
Signal versions have the same planform & contact arrangements as the QM range so upgrading and interchangeability can be achieved
Includes a rear rubber seal that enables IP67 rating to be maintained if only some contacts are used. The rubber seal can be discarded if a backshell is to be used. Both are rated to IP67
Cable, chassis and jam nut configurations available in standard and reversed formats
One, two or three part crimp contacts, also solder cup and PCB terminating contacts available for signal transfer. Power contacts are only required for power/signal connector types
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Length | 70mm |