Seeit SUPERPRO-5004EGP, Universal Programmer for Firmware HUB, FLASH, MCU, Memory Devices, Microcontrollers, PLD

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
RS Stock No.:
772-3117
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
SUPERPRO-5004EGP
ผู้ผลิต:
Seeit
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Seeit

Accessory Type

Universal Programmer

For Use With

Firmware HUB, Flash, MCU, Memory Devices, Microcontrollers, PLD

Interface

USB 2.0

Programmer Name

SUPERPRO-5004EGP

COO (Country of Origin):
CN

SUPERPRO-5004EGP, Universal Production Programmer for 70000 devices, with 4 x ZIF48 sockets on USB 2.0


Supported devices: EPROM, Paged EPROM, Parallel and Serial EEPROM, FPGA Configuration PROM, Flash Memory (NOR Flash), BPROM, NVRAM, SPLD, CPLD, EPLD, Firmware HUB, Microcontrollers
Support 70000 devices 274 IC manufacturers
This Programmer supports reduced number of devices than the SUPERPRO-5004GP, while all other functions are the same
Support devices with Vcc from 1.2V to 5V
Extremely fast speed. P+V 64MB NOR FLASH memory in 11.3 seconds
USB 2.0 interface
4 isolated programmer modules based on SUPERPRO 5000 working asynchronously. Each module is built with 144 universal pin-drivers. Universal adaptors are available for varies packages up to 144 pins. New device support will be easier.
Controlled by a PC via USB 2.0 (high speed)
In-Circuit Serial Programming / In-System Programming (ICSP/ISP) programming capability available via ISP/ICP adaptor
Only IC manufacturer approved programming algorithms are used for high reliability. ±5% and ±10% Vcc verification enhances programming reliability.
Advanced and powerful functions.
Production mode start chip operation at the moment the chip is inserted in the socket properly.
Project function simplifies processes such as device selection, file loading, device configuration setting, program option, and batch file setting into one touch step
Password can be set for project files and production volume control
Batch command combines device operations like Program, Verify, Security into a single command at any sequence
Serial numbers generators are available as standard or customer-specific functions.
Log file is useful for quality tracking
Over-current and over-voltage protection for safety of the chip and programmer hardware
Windows XP/Vista/Windows 7 (32-bit and 64-bit) compatibility
Power Supply: AC adapter: AC input 90V to 250V, 50/60Hz, DC output 12V/1.5A, 15W
Dimensions: 438 x 216 x 94 mm
Weight: 4.3Kg

Kit Contents


Programmer with a DIP48 adaptor
AC/DC adapter
USB 2.0 cable
Software CD-ROM
User Manual


PC Based Programmers