- RS Stock No.:
- 116-9378
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SNO-L6083RP/EX
- ผู้ผลิต / Manufacturer:
- Samsung
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 116-9378
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SNO-L6083RP/EX
- ผู้ผลิต / Manufacturer:
- Samsung
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
Samsung WiseNet Lite 2M Full HD Weatherproof Network IR Camera
The Samsung SNO-L6083R delivers 2 MP Full HD video in an outdoor bullet camera. IR LEDs allow visibility in total darkness up to 20 m. The 2.8 mm - 12 mm varifocal lens provides a wide range of installation environments. The SNO-L6 camera also conforms to IP66 and IK10 ratings for weather/dust proofing and vandal impact rating
Max. 2M (1920 x 1080) resolution
2.8 ∼ 12mm (4.3x) varifocal lens
0.095Lux at F1.4 (Colour), 0Lux at F1.4 (B/W : IR LED on)
30fps at all resolutions (H.264)
H.264, MJPEG dual codec, Multiple streaming
Motion detection, Tampering, DWDR
micro SD/SDHC memory slot, PoE
IR viewable length 20m, IP66, IK10
Hallway view support (Rotate 90°/270°)
LDC support (Lens Distortion Correction)
2.8 ∼ 12mm (4.3x) varifocal lens
0.095Lux at F1.4 (Colour), 0Lux at F1.4 (B/W : IR LED on)
30fps at all resolutions (H.264)
H.264, MJPEG dual codec, Multiple streaming
Motion detection, Tampering, DWDR
micro SD/SDHC memory slot, PoE
IR viewable length 20m, IP66, IK10
Hallway view support (Rotate 90°/270°)
LDC support (Lens Distortion Correction)
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
IR | Yes |
IP Rating | IP66 |
Sensor Type | 2 Megapixel |