- RS Stock No.:
- 420-3843
- ผู้ผลิต / Manufacturer:
- Flexello
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ
- RS Stock No.:
- 420-3843
- ผู้ผลิต / Manufacturer:
- Flexello
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- GB
รายละเอียดสินค้า / Product Details
Nylon Wheeled Castor, Single Bolt Hole Mounting
Zinc plated, gold passivated body
Solid Nylon Wheel
Solid Nylon Wheel
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Wheel Diameter | 75mm |
Load Capacity | 110kg |
Mounting Type | Single Bolt |
Overall Height | 104mm |
Rotation | Swivel |
Wheel Width | 25mm |
Tyre Material | Nylon |
Weight Class | Medium Duty |
Hub Bearing Type | Plain Bore |
Hub Material | Nylon |