- RS Stock No.:
- 914-4405
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ATMR6
- ผู้ผลิต / Manufacturer:
- Mersen
3 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB499.10
(exc. VAT)
THB534.04
(inc. VAT)
Units | Per unit |
1 - 9 | THB499.10 |
10 - 49 | THB486.95 |
50 + | THB400.75 |
- RS Stock No.:
- 914-4405
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ATMR6
- ผู้ผลิต / Manufacturer:
- Mersen
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- MX
รายละเอียดสินค้า / Product Details
ATMR Fast Acting Class CC
Product description
The Mersen ATMR fuses are the smallest dimension 600 V ac/dc fuses suitable for branch circuit protection. The ATMR provides current limiting protection to general circuits and are a common choice for the protection of control circuits and control transformers.
The Mersen ATMR fuses are the smallest dimension 600 V ac/dc fuses suitable for branch circuit protection. The ATMR provides current limiting protection to general circuits and are a common choice for the protection of control circuits and control transformers.
Features and Benefits
Fast Acting protection.
600 V ac/dc.
Highly Current limiting.
Fast Acting protection.
600 V ac/dc.
Highly Current limiting.
Product Application Information
The Mersen ATMR fuse is ideally suited to the protection of control circuits, lighting, general loads and branch circuit protection.
The Mersen ATMR fuse is ideally suited to the protection of control circuits, lighting, general loads and branch circuit protection.
American Standard Fuses
American standard cartridge fuses, including fast-acting Midget and Dual-element Time Delay types
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Current Rating | 6A |
Fuse Size | 10 x 38mm |
Fuse Speed | F |
Voltage Rating | 600V ac |
Body Material | GMG |
Application Category | CC |
UL Class | UL 248-4 |
Series | ATMR |