- RS Stock No.:
- 783-3223
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 70-007-33/0.63A
- ผู้ผลิต / Manufacturer:
- SIBA
3890 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 10)
THB24.346
(exc. VAT)
THB26.05
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 240 | THB24.346 | THB243.46 |
250 - 990 | THB23.371 | THB233.71 |
1000 + | THB22.399 | THB223.99 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 783-3223
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 70-007-33/0.63A
- ผู้ผลิต / Manufacturer:
- SIBA
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
ไม่สอดคล้อง
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
SIBA Fast-Acting Ceramic Fuses - 5x20mm
Reliable and versatile SIBA fuses for a range of requirements and applications.
Very high breaking capacity
Good mechanical/vibration characteristics
Ceramic cartridge bodies are sand filled
Good mechanical/vibration characteristics
Ceramic cartridge bodies are sand filled
Typical Applications include short-circuit protection of semiconductors such as thyristors, diodes and triacs.
Note that with values of greater than 6.3A the use of open type fuseholders is recommended, to reduce the risk of nuisance tripping at or near full rated current.
Note that with values of greater than 6.3A the use of open type fuseholders is recommended, to reduce the risk of nuisance tripping at or near full rated current.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Current Rating | 630mA |
Fuse Size | 5 x 20mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Ceramic |
Series | GZ |