- RS Stock No.:
- 136-0580
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- HP6M15
- ผู้ผลิต / Manufacturer:
- Mersen
44 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB426.27
(exc. VAT)
THB456.11
(inc. VAT)
Units | Per unit |
1 - 2 | THB426.27 |
3 - 4 | THB415.61 |
5 + | THB409.22 |
- RS Stock No.:
- 136-0580
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- HP6M15
- ผู้ผลิต / Manufacturer:
- Mersen
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
รายละเอียดสินค้า / Product Details
Mersen 10x38 Photovoltaic Fuses HP6M 600V DC Series
From Mersen, a range of cylindrical PV (photovoltaic) midget fuses especially designed for the protection of all photovoltaic systems. The 10 x 38 mm HP6M series of midget fuses are available in wide range of current ratings to accommodate most applications. Durable in construction and with the ability to withstand continuous temperature and current cycling the HP6M fuses are ideal for enhancing system longevity.
Features and Benefits
• 10 x 38 mm universal size
• Low fault current interrupting capability
• Temperature cycle withstand capability
• Durable construction
• Enhanced system longevity
• Guaranteed operation and high temperatures
• Low fault current interrupting capability
• Temperature cycle withstand capability
• Durable construction
• Enhanced system longevity
• Guaranteed operation and high temperatures
Applications
• Battery charge controllers
• Inline PV module protection
• Inverters
• PV string/arrays
• Combiner box applications
• Inline PV module protection
• Inverters
• PV string/arrays
• Combiner box applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Photovoltaic Fuses and Accessories
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Current Rating | 15A |
Fuse Size | 10 x 38mm |
Voltage Rating | 600V ac |
Body Material | Glass Melamine |
Application Category | gPV |
UL Class | UL 2579 |
Series | HP6M |
Fuse Standard | IEC 60269-6 |