RS PRO Grey Slotted Panel Trunking - Open Slot, W25 mm x D80mm, L2m, Halogen Free PC/ABS

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
TH - Addon Saving - PDP
RS Stock No.:
136-9137
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Width

25 mm

Depth

80mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

Halogen Free PC/ABS

Length

2m

Slot Type

Open

Fire Behaviour

Halogen Free

Series

Terminal F 2000

Standards Met

CE, cULus Recognised, DIN EN50085, EN45545 HL2, GL, VDE 0472

COO (Country of Origin):
DE

RS PRO Grey Slotted Halogen Free Cable Trunking


Organise your electrical cable with slotted halogen-free cable trunking. These types of trunking are protective conduits used for organising and safeguarding electrical cables in various settings. Unlike traditional cable trunking, slotted halogen-free trunking is manufactured using materials that do not contain halogen compounds, making it safer for both personnel and the environment.
The slots allow for easy insertion and removal of cables, as well as the possibility of adding or removing cables at any point along the trunking without the need to disassemble the entire system. It also provides ventilation for the cables, allowing heat generated by the electrical currents flowing through them to dissipate more effectively.

Features and Benefits


  • Rigid PVC/ ABS

  • Open slot type

  • Halogen free

  • Self-extinguishing and flame retardant

  • Break points on bars and channel floor

  • Available in 2 metre lengths

  • Colour: Grey

Applications


  • Cable Management

  • Heat dissipation

  • Facilitating and maintenance

FAQ’s


Why Halogen-Free?

Unlike traditional PVC trunking, which contains halogen compounds that can release toxic gases when burned, slotted halogen-free trunking is manufactured using materials that do not contain halogens, making it safer for use in environments where fire safety is a concern.


RS PRO Cable Trunking