ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 787-4570
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Trunking Accessory Type | Double Socket BS Standard Outlet Box | |
| Material | PVC | |
| Width | 20 mm | |
| Height | 110mm | |
| Dimensions | 110 x 20mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Trunking Accessory Type Double Socket BS Standard Outlet Box | ||
Material PVC | ||
Width 20 mm | ||
Height 110mm | ||
Dimensions 110 x 20mm | ||
- COO (Country of Origin):
- FR
SL Slimline Skirting Trunking White BS Socket Box in PVC-U
The SL slimline range of cable management products are manufactured from RAU PVC 1308, which is a tough, rigid material, with excellent resistance to chemicals and ageing. These trunking socket boxes are suitable for domestic and light commercial installations, including hotels and will fit standard British sockets. They are ideal for those faced with the challenge of re-cabling in refurbishment projects. Although slim line in design, the SL range can still address the need to segregate high and low voltage circuits. The Base is pre-punched, which facilitates speedy positioning and installation.
Available in 70x20 & 110x20mm
Base material PVC-U 1530
Cover material PVC-U 1309
Colour RAL 9010 Pure White
Base material PVC-U 1530
Cover material PVC-U 1309
Colour RAL 9010 Pure White