- RS Stock No.:
- 172-0587
- ผู้ผลิต / Manufacturer:
- RS PRO
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
ตัวเลือก
- RS Stock No.:
- 172-0587
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
รายละเอียดสินค้า / Product Details
RS PRO PVC Black Sleeve
The RS PRO PVC black sleeve is an expandable cable sleeve with 30m length and 14mm diameter. The PVC material is highly suitable for low voltage applications. This uniform thickness cable sleeve provides excellent shielding. Therefore, it is widely used for insulation and protection in various types of electrical products. It is suited for indoor as well as outdoor applications. Cable sleeves are black in colour.
Features and Benefits
Abrasion resistant
Cost efficient
Easy to implement
Excellent flexibility
High flammability
Moisture resistant
Service temperature ranges between 20°C and 105°C
Weather protection
Cost efficient
Easy to implement
Excellent flexibility
High flammability
Moisture resistant
Service temperature ranges between 20°C and 105°C
Weather protection
Applications
Electrical insulation and protection
Industrial electrical networks
Telecommunications networks
Industrial electrical networks
Telecommunications networks
Certifications
UL224 approved
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Sleeve Diameter | 14mm |
Colour | Black |
Material | PVC |
Sleeve Length | 30m |
Expandable | Yes |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +105°C |
Dielectric Strength | 2500V/mm |
Wall Thickness | 0.55mm |