- RS Stock No.:
- 812-1322
- ผู้ผลิต / Manufacturer:
- RS PRO
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 812-1322
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
รายละเอียดสินค้า / Product Details
RS Snap on Nylon 66 Cable Marker MB-1
Snap-on UL approved, Nylon 6, orange cable markers. These clip-on cable markers can be used with different diameter cables and are easy to assembly as they can be applied before or after the wire has been connected, thanks to their fast Snap-On installation. The cable markers come with a clear and long lasting printing, which will not fade away easily.
UL approved
One size MB cable marker is suitable for different cable diameters
Fast, snap-on installation
High quality hot-foil stamped
One size MB cable marker is suitable for different cable diameters
Fast, snap-on installation
High quality hot-foil stamped
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Affixing Method | Snap On |
Legend | N |
Minimum Cable Diameter | 3mm |
Maximum Cable Diameter | 3.4mm |
Colour | Black on Orange |
Length | 4mm |
Quantity | 100 |
Material | Nylon 6 |
Cable Diameter Range | 3 → 3.4mm |
Standards Met | RoHS Compliant, UL |