Beha-Amprobe UAT-620-EUR Cable Detection Kit
- RS Stock No.:
- 186-5514
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- UAT-620-EUR
- ผู้ผลิต:
- Beha-Amprobe
เลิกผลิตแล้ว
- RS Stock No.:
- 186-5514
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- UAT-620-EUR
- ผู้ผลิต:
- Beha-Amprobe
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
| Brand | Beha-Amprobe | |
| Cable Detection Depth | 6m | |
| Measurement Mode | Power, Radio | |
| Tester Type | Cable Detection | |
| Battery Life | 60 h | |
| Battery Type | AA | |
| Power Source | Battery | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Beha-Amprobe | ||
Cable Detection Depth 6m | ||
Measurement Mode Power, Radio | ||
Tester Type Cable Detection | ||
Battery Life 60 h | ||
Battery Type AA | ||
Power Source Battery | ||
- COO (Country of Origin):
- CN
Beha Amprode UAT-600
The Beha Amprode UAT-600 Underground utilities locator, finds cable and wire ground faults, sheath faults or pipeline coating defects, where the utility is in direct contact with the ground. The intuitive transmitter automatically chooses the correct locating function based on the connected accessory and includes selectable 8/33 kHz frequencies.
Features and Benefits
- Ensures safety when working with energized cables
- Semi-automatic gain control quickly detects tracing signal and allows precise adjustment of the receiver sensitivity
- Advanced technology and digital signal processing makes pinpointing process fast, accurate and clear
- Compass guidance with numeric fault field strength indicates the direction of the fault
- Distance sensitive left and right arrows guides the user to precisely follow the path of the buried utility
- Automatic gain control quickly detects tracing signal and precisely adjusts the AFrame sensitivity
- Adjustable volume control
- The receivers high-contrast display allows for clear viewing in full sunlight and features an automatic backlight for shaded and dark areas
- Ground fault locating with the optional A-Frame accessory