- RS Stock No.:
- 215-5924
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MCP16501TE-E/RMB
- ผู้ผลิต / Manufacturer:
- Microchip
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 215-5924
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MCP16501TE-E/RMB
- ผู้ผลิต / Manufacturer:
- Microchip
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
The Microchip MCP16501 is a cost and size optimized integrated PMIC, compatible with the latest Microchips Microprocessor Units (MPU) and associated DRAM Memories. The SAMA5, SAM9X60 and SAMA7G54 series MPUs are supported by dedicated PMIC variants programmed for the different supply voltages and power sequencing requirements.
Input Voltage: 2.7V to
Three 1A Output Current Buck Channels with 100% Maximum Duty Cycle Capability
One Auxiliary 300 mA Low-Dropout Linear Regulator (LDO)
Pin-Selectable Output Voltages for DDR Supply
Built-in Channel Sequencing, Safe Start-up and Reset Assertion Delay
Support of Hibernate and Low-Power modes
Three 1A Output Current Buck Channels with 100% Maximum Duty Cycle Capability
One Auxiliary 300 mA Low-Dropout Linear Regulator (LDO)
Pin-Selectable Output Voltages for DDR Supply
Built-in Channel Sequencing, Safe Start-up and Reset Assertion Delay
Support of Hibernate and Low-Power modes
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Maximum Output Current | 1A |
Maximum Output Voltage | 3.7 V |
Minimum Output Voltage | 1 V |
Minimum Input Voltage | 2.7 V |
Output Type | Selectable |
Pin Count | 24 |
Package Type | VQFN |