- RS Stock No.:
- 146-5623
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LNK302GN
- ผู้ผลิต / Manufacturer:
- Power Integrations
สามารถสั่งจองล่วงหน้าได้
เพิ่ม / Added
ราคา / Price Each (In a Tube of 50)
THB23.895
(exc. VAT)
THB25.568
(inc. VAT)
Units | Per unit | Per Tube* |
50 - 50 | THB23.895 | THB1,194.75 |
100 - 100 | THB22.939 | THB1,146.95 |
150 + | THB21.983 | THB1,099.15 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 146-5623
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LNK302GN
- ผู้ผลิต / Manufacturer:
- Power Integrations
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
รายละเอียดสินค้า / Product Details
LinkSwitch-TN, Power Integrations
The LinkSwitch-TN family of very low power AC-DC, Non-Isolated passive power supply replacements.
700 V Internal MOSFET Rating
Self-Powered
ON/OFF Control
Hysteretic Thermal Shutdown
Power Limiting
Frequency Jitter Reduces EMI
EcoSmart Low Standby/No-load Power Consumption
Self-Powered
ON/OFF Control
Hysteretic Thermal Shutdown
Power Limiting
Frequency Jitter Reduces EMI
EcoSmart Low Standby/No-load Power Consumption
LinkSwitch-TN is specifically designed to replace all linear and capacitor-fed (cap dropper) non-isolated power supplies in the under 360 mA output current range at equal system cost while offering much higher performance and energy efficiency. LinkSwitch-TN devices integrate a 700 V power MOSFET, oscillator, simple On/Off control scheme, a high-voltage switched current source, frequency jittering, cycle-by-cycle current limit and thermal shutdown circuitry onto a monolithic IC.
Tight tolerances and negligible temperature variation
System level thermal overload, output short-circuit and open loop protection
Supports buck, buck-boost and flyback topologies
Excellent line and load regulation even with typical configuration
High bandwidth provides fast turn-on with no overshoot
Current limit operation rejects line ripple
Built-in current limit and hysteretic thermal protection
System level thermal overload, output short-circuit and open loop protection
Supports buck, buck-boost and flyback topologies
Excellent line and load regulation even with typical configuration
High bandwidth provides fast turn-on with no overshoot
Current limit operation rejects line ripple
Built-in current limit and hysteretic thermal protection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, Power Integrations
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Maximum Output Current | 80mA |
Maximum Output Voltage | 700 V |
Regulator Function | Boost, Buck, Flyback |
Minimum Output Voltage | -0.3 V |
Minimum Input Voltage | 85 V ac |
Maximum Input Voltage | 265 V ac |
Output Type | Fixed |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 70 kHz |
Pin Count | 8 |
Package Type | SMDB |
Length | 9.83mm |
Maximum Operating Temperature | +150 °C |
Height | 3.68mm |
Minimum Operating Temperature | -40 °C |
Width | 3.68mm |
Efficiency | 75% |
Dimensions | 9.83 x 6.6 x 3.68mm |