- RS Stock No.:
- 468-6210
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 15SVSTC
- ผู้ผลิต / Manufacturer:
- John Guest
37 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB1,102.08
(exc. VAT)
THB1,179.23
(inc. VAT)
Units | Per unit |
1 - 11 | THB1,102.08 |
12 - 24 | THB1,078.63 |
25 + | THB1,049.01 |
- RS Stock No.:
- 468-6210
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 15SVSTC
- ผู้ผลิต / Manufacturer:
- John Guest
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- GB
รายละเอียดสินค้า / Product Details
Service Valve and Service Valve with Tap Connector
Chrome-plated brass valves opened or closed by 1/4 turn mechanism, operated via screwdriver slot
Can be rotated out-of-sight, to help avoid tampering
Large thro' bore for maximum flow
15mm service valve used to isolate part of system to allow for repair or replacement
15mm x 1/2 in BSP service valve with tap connector used to connect 1/2 in tap to supply pipe
Can be rotated out-of-sight, to help avoid tampering
Large thro' bore for maximum flow
15mm service valve used to isolate part of system to allow for repair or replacement
15mm x 1/2 in BSP service valve with tap connector used to connect 1/2 in tap to supply pipe
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SpeedFit Push-in Fittings, Valves & Taps
Speedfit® valves, connectors and couplers, made from Acetal and suitable for hot and cold water systems operating up to 65°C. May be used with 15mm copper or polyethylene pipe. Maximum working pressures are 12 bar at 20°C and 6 bar at 65°C.Unsuitable for use with stainless steel pipe.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Fitting Type | Service Valve |
Material | Brass |