Omron Biometric Sensor 2JCIEBL01

  • RS Stock No. 183-7490
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 2JCIEBL01
  • ผู้ผลิต / Manufacturer Omron
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
รายละเอียดสินค้า / Product Details

Sense your surrounding environment and helps you to assist your comprehensive assessment of indoor comfort
Battery operable 46 x 39 x 15mm small package including 6 sensors
Based on BluetoothR low energy, Sensor beacon can simplify the deployment
Embedded memory for data logging can keep track of surrounding environments

คุณสมบัติ / Specifications
คุณสมบัติ Value
Series 2JCIE
Maximum Operating Supply Voltage 3.3 V
Minimum Operating Supply Voltage 2.7 V
Maximum Operating Temperature +60 °C
Minimum Operating Temperature -10 °C
Dimensions 39 x 15 x 46mm
15 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each: (In a Pack of 15)
คือ THB6,829.867
THB 3,677.74
(exc. VAT)
THB 3,935.18
(inc. VAT)
Units
Per unit
Per Pack*
15 - 360
THB3,677.74
THB55,166.10
375 - 735
THB3,497.565
THB52,463.475
750 +
THB3,291.611
THB49,374.165
*ตัวบ่งบอกราคา / price indicative
Related Products
Health Monitoring (Heart Rate Monitoring, Pulse Oximetry). Health ...
Description:
Health Monitoring (Heart Rate Monitoring, Pulse Oximetry). Health Monitoring (Heart Rate Monitoring, Pulse Oximetry)Package: clear epoxyESD: 2 kV Suitable for reflow solderingEspecially suitable for applications from 400 nm to 1100 nmSmall package (LxWxH): 2.0 mm x 1.8 mm x 0.6 ...
Connects to a network via USB or Bluetooth® ...
Description:
Connects to a network via USB or Bluetooth® to enable the sending of measurement dataUsing OMRON's unique and innovative algorithm, enables highly accurate determination of earthquakes based on vibrational accelerationEnables continuous monitoring of room air quality using a VOC sensor. ...
Detection of particles down to 0.5 μm in ...
Description:
Detection of particles down to 0.5 μm in diameter is possible while using an LED light sourceFeatures a unique flow path structure that efficiently sucks in airSmall in size thanks to its compact optical system.
Low oxygen level can put a strain on ...
Description:
Low oxygen level can put a strain on cell functioning including the heart and brain. This is critical in acute medical situations like post-op recovery. TE Connectivity’s SpO2 optical components provide leading accuracy in oxygen level detection. With more than ...