Werma 204 Series Green Continuous lighting Beacon, 24 V, Wall Mount, LED Bulb, IP65
- RS Stock No.:
- 251-8026
- Distrelec หมายเลขบทความ:
- 133-66-080
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 204.200.75
- ผู้ผลิต:
- Werma
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ
Each
THB2,470.33
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB2,643.25
(รวมภาษีมูลค่าเพิ่ม)
- RS Stock No.:
- 251-8026
- Distrelec หมายเลขบทความ:
- 133-66-080
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 204.200.75
- ผู้ผลิต:
- Werma
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
| Brand | Werma | |
| Supply Voltage | 24 V | |
| Light Effect | Continuous lighting | |
| Lens Colour | Green | |
| Mounting Style | Wall Mount | |
| Bulb Type | LED | |
| Current Consumption | 45mA | |
| Base Diameter | 58mm | |
| Housing Colour | Black | |
| Series | 204 | |
| Height | 107mm | |
| IP Rating | IP65 | |
| Standards Met | CE, cULus | |
| Minimum Temperature | -20°C | |
| Base Width | 58mm | |
| Maximum Temperature | '+50°C | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Werma | ||
Supply Voltage 24 V | ||
Light Effect Continuous lighting | ||
Lens Colour Green | ||
Mounting Style Wall Mount | ||
Bulb Type LED | ||
Current Consumption 45mA | ||
Base Diameter 58mm | ||
Housing Colour Black | ||
Series 204 | ||
Height 107mm | ||
IP Rating IP65 | ||
Standards Met CE, cULus | ||
Minimum Temperature -20°C | ||
Base Width 58mm | ||
Maximum Temperature '+50°C | ||
- COO (Country of Origin):
- DE
Werma Series 204 Beacon, 24V Supply Voltage, IP65 - 204.200.75
This beacon is a mini free-standing LED light designed for continuous operation. It features a green light effect housed in a black casing, making it suitable for visibility in various conditions. With a height of 107mm and a diameter of 58mm, this robust unit is suitable for space-constrained applications.
Features & Benefits
• Continuous lighting ensures high visibility
• Green LED light promotes clear signalling
• Wall mount configuration offers versatile installation
• Light source longevity provides up to 100,000 hours of service
• Green LED light promotes clear signalling
• Wall mount configuration offers versatile installation
• Light source longevity provides up to 100,000 hours of service
Applications
• Utilised for industrial signalling and alerts
• Employed in automation systems for visual notifications
• Applied in emergency lighting systems for clear visibility
• Used to enhance safety in manufacturing and mechanical areas
• Employed in automation systems for visual notifications
• Applied in emergency lighting systems for clear visibility
• Used to enhance safety in manufacturing and mechanical areas
Is it effective in bright daylight?
Yes, the LED light remains visible even in bright conditions.
Will it function in extreme temperatures?
Yes, it operates efficiently from -20°C to 50°C.
Is it compliant with relevant safety standards?
Yes, it meets CE and RoHS certification requirements.