Schutzinger Red Female Banana Socket, 4 mm Connector, Solder Lug Termination, 16A, 1000V, Gold Plating
- RS Stock No.:
- 909-2297
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- HSEB 3125 L Au / RT
- ผู้ผลิต / Manufacturer:
- Schutzinger
10 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB219.06
(exc. VAT)
THB234.39
(inc. VAT)
Units | Per unit |
1 + | THB219.06 |
- RS Stock No.:
- 909-2297
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- HSEB 3125 L Au / RT
- ผู้ผลิต / Manufacturer:
- Schutzinger
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
Schutzinger High Voltage Safety Socket
Brought to you by Schutzinger, this CAT IV High Voltage Safety Socket is designed for mounting in panels up to 13.5 mm thick. With an M12 thread and hex nut fixing, the safety sockets sturdy mounting ensures a dependable connection to 4 mm plugs.
Features and Benefits
• CAT IV Safety Socket
• Polymid body
• Transition Resistance of 5 mΩ
• Max torque of fastening nut is 45 Ncm
• Polymid body
• Transition Resistance of 5 mΩ
• Max torque of fastening nut is 45 Ncm
4mm Sockets
Plugs, sockets, adaptors, probes and leads with shrouded centre contacts for use where a higher degree of safety in interconnection is required.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Colour | Red |
Gender | Female |
Termination Method | Solder Lug |
Voltage Rating | 1000V |
Connector Size | 4 mm |
Current Rating | 16A |
Contact Plating | Gold |
Length | 48mm |
Type | Banana Socket |
Insulation Material | PA |