- RS Stock No.:
- 888-4128
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- BU-32614-0
- ผู้ผลิต / Manufacturer:
- Mueller Electric
104 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB267.60
(exc. VAT)
THB286.33
(inc. VAT)
Units | Per unit |
1 - 4 | THB267.60 |
5 + | THB220.24 |
- RS Stock No.:
- 888-4128
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- BU-32614-0
- ผู้ผลิต / Manufacturer:
- Mueller Electric
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
รายละเอียดสินค้า / Product Details
Mueller Stackable & Rectractable Banana Plug
Range of stackable and retractable banana plugs from Mueller. The BU-32614 series provide the user with a refined connector which has been improved with a variety of quality and performance adjustments to ensure a reliable product which will not let you down. Comes equipped with a retractable sheath to provide electrical protection when not inserted into a socket. Also offers the facility to stack multiple banana plugs, both shrouded and non-shrouded
Suitable for use with all standard 4mm test jacks & sockets
Simple solder termination method, suitable for use with cable between 14-18AWG
Constructed of a nylon housing with a brass & beryllium copper conductor
Rated 1000V @ 20A
Simple solder termination method, suitable for use with cable between 14-18AWG
Constructed of a nylon housing with a brass & beryllium copper conductor
Rated 1000V @ 20A
Note
RoHS Compliant
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Colour | Black |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 1000V |
Current Rating | 20A |
Connector Size | 4 mm |
Type | Banana Plug |
Contact Material | Beryllium Copper, Brass |
Insulation Material | Nylon |