Hirschmann Test & Measurement Red Female Banana Socket, 4 mm Connector, Tab Termination, 25A, 1000V ac/dc, Gold Plating
- RS Stock No.:
- 787-2786
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 972355101
- ผู้ผลิต / Manufacturer:
- Hirschmann Test & Measurement
979 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB81.26
(exc. VAT)
THB86.95
(inc. VAT)
Units | Per unit |
1 - 9 | THB81.26 |
10 - 24 | THB79.63 |
25 - 49 | THB78.04 |
50 + | THB76.48 |
- RS Stock No.:
- 787-2786
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 972355101
- ผู้ผลิต / Manufacturer:
- Hirschmann Test & Measurement
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
Hirschmann Test & Measurement Safety Socket
The Hirschmann test & measurement red, female safety socket is a chassis mount touch protected test socket. It has M12 and 4.8mm x 0.8mm tab connection. These MW SEB 2610 F4.8, 4mm socket are ideal for installation in equipment chassis and switch panels with a wall thickness of to up 6mm, installation hole required are 12.2mm in diameter. It has a voltage rating of 1000VAC/DC and a current rating of 25A.
Features and Benefits
Gold-plated brass contact
ConnectioN-type is tab
Housing material is PA
Contact resistance is 5mohm
Tightening torque is 50N-cm
Length is 32mm
ConnectioN-type is tab
Housing material is PA
Contact resistance is 5mohm
Tightening torque is 50N-cm
Length is 32mm
Applications
Electrical connections
Electronic connections
Electronic connections
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
DIN 46 244
UL 94 V-2 approved
CAT III safety rated
IEC61010
BS EN 61340-5-1:2007
DIN 46 244
UL 94 V-2 approved
CAT III safety rated
IEC61010
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Colour | Red |
Gender | Female |
Termination Method | Tab |
Voltage Rating | 1000V ac/dc |
Connector Size | 4 mm |
Current Rating | 25A |
Contact Plating | Gold |
Length | 32mm |
Type | Banana Socket |
Contact Material | Brass |
Insulation Material | Polyamide |