Hirschmann Test & Measurement Yellow Female Banana Socket, 4 mm Connector, Solder Termination, 32A, 30 V ac, 60V dc,
- RS Stock No.:
- 787-2344
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 930166103
- ผู้ผลิต / Manufacturer:
- Hirschmann Test & Measurement
488 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB111.79
(exc. VAT)
THB119.62
(inc. VAT)
Units | Per unit |
1 - 499 | THB111.79 |
500 - 999 | THB108.99 |
1000 + | THB107.30 |
- RS Stock No.:
- 787-2344
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 930166103
- ผู้ผลิต / Manufacturer:
- Hirschmann Test & Measurement
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
BIL 30 / BIL 30 Au, CAT I 4mm Chassis Mount Test Sockets
Hirschmann Test and Measurement BIL 30 / BIL 30 Au, CAT I 4mm gold plated and nickel plated chassis mount test sockets with insulated head and ring, solder connection and M6 threaded body. These BIL 30 series 4mm test sockets are ideally suited for use in equipment chassis and switch panels with a wall thicknesses of up to 4mm.
Features and Benefits:
• Rated voltage 30 V ac/ 60 V dc
• Rated Current 32A
• CAT I
• Screw mounting M6x0.75mm
• Solder termination
• Rated voltage 30 V ac/ 60 V dc
• Rated Current 32A
• CAT I
• Screw mounting M6x0.75mm
• Solder termination
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Colour | Yellow |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 30 V ac, 60V dc |
Current Rating | 32A |
Connector Size | 4 mm |
Contact Plating | Tin |
Length | 23.5mm |
Contact Material | Brass |
Type | Banana Socket |
Insulation Material | Polyamide |