- RS Stock No.:
- 179-6833
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LB 4-KS Ni / 9 / RT
- ผู้ผลิต / Manufacturer:
- Schutzinger
65 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB154.30
(exc. VAT)
THB165.10
(inc. VAT)
Units | Per unit |
1 - 199 | THB154.30 |
200 + | THB146.59 |
- RS Stock No.:
- 179-6833
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LB 4-KS Ni / 9 / RT
- ผู้ผลิต / Manufacturer:
- Schutzinger
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
All-Metal Versions as Well as Types for Insulated Fitting. Shock-Proof Safety Sockets for Use Up to 1000 V.
Safety Sockets to Adapt From Old 4 Mm Sockets.
Terminations for Printed Circuit Board, for Cable Lugs or with Push-On Connection.
Loading Up to 32 A.
Nickel-Plated or Gold-Plated Versions.
Safety Sockets to Adapt From Old 4 Mm Sockets.
Terminations for Printed Circuit Board, for Cable Lugs or with Push-On Connection.
Loading Up to 32 A.
Nickel-Plated or Gold-Plated Versions.
Laboratory Socket
Cable Lug for Permanent Connection Of Screw-Type Terminals M2 or M4
Safety Plugs
With Rigid Sleeve Can Be Used
Fork Lug Can Be Bent Up to 90° Once
Cable Lug for Permanent Connection Of Screw-Type Terminals M2 or M4
Safety Plugs
With Rigid Sleeve Can Be Used
Fork Lug Can Be Bent Up to 90° Once
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Colour | Red |
Gender | Female |
Voltage Rating | 1000V |
Current Rating | 20A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Length | 37mm |
Contact Material | Brass |
Type | Banana Socket |
Insulation Material | Nylon |