- RS Stock No.:
- 179-6735
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EPB 6792 / Ni / FST 4.8x0.8 / GE
- ผู้ผลิต / Manufacturer:
- Schutzinger
10 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB106.71
(exc. VAT)
THB114.18
(inc. VAT)
Units | Per unit |
1 - 9 | THB106.71 |
10 - 49 | THB103.50 |
50 - 99 | THB100.29 |
100 - 199 | THB98.16 |
200 + | THB96.03 |
- RS Stock No.:
- 179-6735
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EPB 6792 / Ni / FST 4.8x0.8 / GE
- ผู้ผลิต / Manufacturer:
- Schutzinger
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
All-Metal Versions as Well as Types for Insulated Fitting. Shock-Proof Safety Sockets for Use Up to 1000 V.
Safety Sockets to Adapt From Old 4 Mm Sockets.
Terminations for Printed Circuit Board, for Cable Lugs or with Push-On Connection.
Loading Up to 32 A.
Nickel-Plated or Gold-Plated Versions.
Safety Sockets to Adapt From Old 4 Mm Sockets.
Terminations for Printed Circuit Board, for Cable Lugs or with Push-On Connection.
Loading Up to 32 A.
Nickel-Plated or Gold-Plated Versions.
Press-In Socket
For Pressing Into Panels Up to 6 Mm Thick
Hole Ø 6.8
Fixture Using Press-In Tool Wkz Epb4
For Pressing Into Panels Up to 6 Mm Thick
Hole Ø 6.8
Fixture Using Press-In Tool Wkz Epb4
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Colour | Yellow |
Gender | Female |
Voltage Rating | 33 V ac, 70V dc |
Connector Size | 4 mm |
Current Rating | 24A |
Contact Plating | Nickel |
Length | 30.5mm |
Contact Material | Brass |
Type | Banana Socket |
Insulation Material | Nylon |