- RS Stock No.:
- 139-3558
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 65.9099-21
- ผู้ผลิต / Manufacturer:
- Staubli
34 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 2)
THB223.015
(exc. VAT)
THB238.626
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 18 | THB223.015 | THB446.03 |
20 - 48 | THB214.08 | THB428.16 |
50 - 98 | THB205.145 | THB410.29 |
100 + | THB200.69 | THB401.38 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 139-3558
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 65.9099-21
- ผู้ผลิต / Manufacturer:
- Staubli
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
Staubli SEB2-F2,8 Series 2 mm Press-in Sockets
SEB2-F2,8 series 2 mm press-in sockets with a rigid insulation sleeve for pressing into predrilled panels. These sockets have a 600 V, CAT III / 10 A rating. The sockets are terminated with a 2.8 x 0.8 mm tab terminal and are designed to mate with spring loaded 2 mm diameter plugs which also have a rigid insulation sleeve. The insulation sleeves of these SEB2-F2,8 series 2 mm sockets are colour coded for ease of identification.
Features and Benefits
• 600 V, CAT III / 10 A rating
• Rigid, colour coded insulation
• 2.8 x 0.8 mm tab terminal
• Rigid, colour coded insulation
• 2.8 x 0.8 mm tab terminal
2mm Multi-Contact Test Lead Plug and Socket Connectors
Multi-Contact 2 mm rigid and multilam plug connectors and socket connectors range is suitable for many applications that call for a self assembled 2 mm diameter plug test lead or a panel mount receptacle socket connector. The test plug insulator is assembled over an associated cable prior to soldering into the solder bucket, it is then a press fit over the 2 mm plug tang to complete.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Colour | Black |
Gender | Female |
Termination Method | Press Fit |
Voltage Rating | 600V |
Connector Size | 2mm |
Current Rating | 10A |
Contact Plating | Gold |
Spring Contact | Yes |
Length | 28mm |
Contact Material | Brass |
Type | Banana Socket |
Insulation Material | Polyamide |