RS PRO 6203-ZE Single Row Deep Groove Ball Bearing- One Side Shielded 17mm I.D, 40mm O.D
- RS Stock No.:
- 234-6900
- ผู้ผลิต / Manufacturer:
- RS PRO
ราคา / Price Each
THB184.62
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB197.54
(รวมภาษีมูลค่าเพิ่ม)
4 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
Units | ต่อหน่วย |
---|---|
1 + | THB184.62 |
- RS Stock No.:
- 234-6900
- ผู้ผลิต / Manufacturer:
- RS PRO
RS PRO Radial Deep Groove Ball Bearing with Single Shield
Introducing the range of RS PRO Radial Deep Groove Bearings, ideal for applications that require load transfer from rotating parts to housings using the least amount of friction, like electric motors, office machinery and much more. The bearing is extremely hard wearing and durable to ensure optimum performance and reduce the risk of the bearing becoming deformed during use and under heavy load.
Features and Benefits:
- The high-quality RS PRO Radial Deep Groove Ball Bearings are ideal for applications that need to take on the load of one rotating part to a housing with the least amount of friction
- The deep groove design of the bearing ensures it is extremely durable and hardwearing to ensure high performance even at higher load transfer and additional stability for the balls
- This design also offers quicker and easier installation thanks to the easy to assemble components, while also ensuring there is no damage caused to the bearing internals
- The single shield reduces the risk of unwanted contamination and preserves vital bearing lubrication
Applications:
A radial ball bearing is a type of bearing that most commonly used to transfer loads from a rotating part to a housing, using the lead amount of friction. Designed to run at optimum performance while still providing a long service life as long as lubrication standards are met, these types of ball bearings can generally withstand longer maintenance intervals because they run quieter and cooler than other types, meaning less downtime for inspection, maintenance and repairs. They are especially useful because the design of them makes them much stronger, allowing them to experience heavier loads. Radial ball bearings are commonly found in the following:
- Electric and car motors
- Household and garden appliances
- Automation control
- Office machinery
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
คุณสมบัติ | Value |
---|---|
Inside Diameter | 17mm |
Outside Diameter | 40mm |
Race Width | 12mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
Sealing Arrangement | One Side Shielded |
Bearing Clearance | CN |
Material | Steel |
Ball Material | Steel |
Cage Material | Steel |
Number of Rows | 1 |
Static Load Rating | 4.8kN |
Dynamic Load Rating | 9.55kN |
Bore Type | Parallel |
Bearing Series | 2 Light |
Partial Bearing Code | 6203 |
Bearing Reference Number | 6203-ZE |