Balance axial and radial loads in both directions on your rotating shafts using this deep-groove ball bearing from SKF. The robust cage keeps the rolling elements steady, preventing them from vibrating, even in demanding operations. For durability, this cage is made from tough sheet metal that withstands impacts and heavy use without deforming. The unit has a 50mm inner diameter and a 110mm outer diameter to comfortably fit larger shafts in your machinery. Seals on both ends help to keep lubricant in and contaminants out to ensure the bearing delivers a prolonged service life.
Features & Benefits
• Limiting speed of 4300r/min for reliable performance in fast-paced applications • Steel body is resistant to corrosion for lasting use in damp conditions • Comes pre-greased for ease of use
Applications
• Power plants • Manufacturing industry • Food production and packaging • Agricultural equipment • Oil and gas industry
What's the load rating of this deep-groove ball bearing?
This deep-groove ball bearing has a dynamic load rating of 61.8kN and a static load rating of 38kN. You can rest assured that it can withstand heavy mechanical loads while it's moving or stationary.