- RS Stock No.:
- 192-4396
- ผู้ผลิต / Manufacturer:
- RS PRO
126 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB92.03
(exc. VAT)
THB98.47
(inc. VAT)
Units | Per unit |
1 + | THB92.03 |
- RS Stock No.:
- 192-4396
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
RS PRO Jack Cable Assembly, Male to Male
Introducing the range of RS PRO Jack Cable Assemblies, ideal for professional audio, video and stage lighting applications. The 5 m extension cable has two male jack connectors, which have been designed with moulded boots and nickel connectors. In addition to this, the cable assembly has built-in strain relief to avoid instances where the cable may split around the edge of the boot, causing damage and safety risk. The cable has a highly durable and flexible PVC outer jacket for optimum protection and performance, especially when the connector points are being moved around from set up to set up. These RS PRO cables have been designed with the highest quality and versatility in mind, making it an ideal addition to any application or environment requiring jack cable assembly setups.
Features and Benefits:
- This range of RS PRO jack cable assemblies are an ideal addition to any professional set up for audio, visual or lighting connector applications
- Designed with two 3.5 mm jack plugs with moulded boots, the cable assembly also offers strain relief to ensure long-lasting protection from splitting or damage, especially around the edge of the boot
- The PVC outer sheath allows for extra durability and flexibility, while the built-in shielding around each core reduces interference
- These cables from RS PRO provide the highest quality audio sound output and offer different length audio video cable assemblies available for convenience
- TOSlink cables offer optimum sound quality with no interference thanks to the immunity against radio frequency and electromagnetic sound interference
- Available in different lengths
- Jack Connectors: Connector A - Male, Connector B - Male
- RoHS, REACH and CE compliant
Applications:
RCA and phono connectors are still included on many television sets, media peripherals and stereo sound systems. Stereo phono cable, with either jack or minijack connectors, are also used for professional audio purposes. Because of this, you might have need of an RCA audio cable in the following applications
- CCTV
- Laboratory Testing
- Home Entertainment
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Connector 1 | 3.5mm Stereo Jack |
Connector 2 | 3.5mm Stereo Jack |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Length | 5m |
Sheath Colour | Blue |
Standards Met | CE, RoHS Compliant |