- RS Stock No.:
- 724-2428
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DTHD04-1-12PA
- ผู้ผลิต / Manufacturer:
- Deutsch
77 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB305.44
(exc. VAT)
THB326.82
(inc. VAT)
Units | Per unit |
1 + | THB305.44 |
- RS Stock No.:
- 724-2428
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DTHD04-1-12PA
- ผู้ผลิต / Manufacturer:
- Deutsch
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
รายละเอียดสินค้า / Product Details
DTHD Series Connectors
Amphenol DTHD Series Connector is suitable for connector applications that require a environmentally sealed single power circuit termination, ideally suited for engine compartments, transmission cables and other harsh environment connector applications. The connectors feature an integral coupling latch that provides audible and tactile feedback during assembly.The durable thermoplastic connector housings come complete with silicon rubber grommets and will withstand immersion under three feet of water once mated.
Features and Benefits
• Contacts Purchased Separately
• Silicon rubber seals
• Thermoplastic connector shell
• Operating temp range -55 to +125° C
• Insulation resistance 1000 MΩ
• Current leakage less than 2 mA at 1500Vac
• Silicon rubber seals
• Thermoplastic connector shell
• Operating temp range -55 to +125° C
• Insulation resistance 1000 MΩ
• Current leakage less than 2 mA at 1500Vac
Note
Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Contacts | 1 |
Type | Connector |
Gender | Female |
Current Rating | 25A |
Mounting Type | Cable Mount |
Series | DTHD |
Colour | Black |
Termination Method | Crimp |
Diameter | 18.03mm |
Width | 21.59mm |
Depth | 52.53mm |
Housing Material | Thermoplastic |
Contact Material | Copper Alloy |
Contact Plating | Nickel |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |