- RS Stock No.:
- 174-1491
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ATM04-08PA
- ผู้ผลิต / Manufacturer:
- Amphenol Industrial
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 19/08/2024, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 200)
THB74.439
(exc. VAT)
THB79.65
(inc. VAT)
Units | Per unit | Per Pack* |
200 - 200 | THB74.439 | THB14,887.80 |
400 - 600 | THB72.801 | THB14,560.20 |
800 + | THB71.238 | THB14,247.60 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 174-1491
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ATM04-08PA
- ผู้ผลิต / Manufacturer:
- Amphenol Industrial
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Amphenol A Series have key placement in all areas of Heavy Duty Equipment, Agriculture, Marine, Automotive, Military, Alternative Energy and other demanding interconnect applications.
The ATM Strain relief Series specifically designed wire cavities protect each individual wire seal, eliminating stress on the rear seal. It is a cost-effective and highly reliable solution for wire routing, Strain relief and sealing issues common in heavy Duty applications. It ensures a complete environmental seal and necessary strain relief on the production line and in the field.
16-22 AWG, 7.5A, Size 20.
High-performance, cost-effective.
Superior environmental seal retention.
Compatible with existing standard products industry-wide.
High-performance, cost-effective.
Superior environmental seal retention.
Compatible with existing standard products industry-wide.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Type | Automotive Connector |
Number of Contacts | 8 |
Gender | Female |
Number of Rows | 2 |
Current Rating | 7.5A |
Mounting Type | Cable Mount |
Series | ATM |
Colour | Grey |
Termination Method | Crimp |
IP Rating | IP67 |
Height | 20.2mm |
Width | 31.8mm |
Depth | 43.7mm |
Housing Material | Thermoplastic |
Corded | Yes |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Series Number | 04 |