- RS Stock No.:
- 174-1463
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- AT04-12PA-SRGRY
- ผู้ผลิต / Manufacturer:
- Amphenol Industrial
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 09/08/2024, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 100)
THB135.294
(exc. VAT)
THB144.765
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 100 | THB135.294 | THB13,529.40 |
200 - 300 | THB132.318 | THB13,231.80 |
400 + | THB129.477 | THB12,947.70 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 174-1463
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- AT04-12PA-SRGRY
- ผู้ผลิต / Manufacturer:
- Amphenol Industrial
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Amphenol A Series have key placement in all areas of Heavy Duty Equipment, Agriculture, Marine, Automotive, Military, Alternative Energy and other demanding interconnect applications.
The AT Series Field Repair kits are the ideal Companion for anyone performing on-site or in the field maintenance. They contains a full range of Plugs, Receptacles, Wedges, Contacts, Seals and tools. As well as a cross-reference guide all in a heavy duty plastic carrying case, easily labeled for quick identification.
14-20 AWG, 13A, Size 16.
High-performance, cost-effective.
Superior environmental seal retention.
RockSolid™ Contact technology.
Compatible with existing standard products industry-wide.
High-performance, cost-effective.
Superior environmental seal retention.
RockSolid™ Contact technology.
Compatible with existing standard products industry-wide.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Contacts | 12 |
Type | Automotive Connector |
Gender | Female |
Number of Rows | 2 |
Current Rating | 13A |
Mounting Type | Cable Mount |
Series | AT |
Colour | Grey |
IP Rating | IP67 |
Termination Method | Crimp |
Height | 22.2mm |
Width | 40.6mm |
Depth | 62.9mm |
Housing Material | Thermoplastic |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Series Number | 04 |
Corded | Yes |