- RS Stock No.:
- 267-0662
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 3842548128
- ผู้ผลิต / Manufacturer:
- Bosch Rexroth
20 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each: (In a Pack of 20)
THB333.786
(exc. VAT)
THB357.151
(inc. VAT)
Units | Per unit | Per Pack* |
20 + | THB333.786 | THB6,675.72 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 267-0662
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 3842548128
- ผู้ผลิต / Manufacturer:
- Bosch Rexroth
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
รายละเอียดสินค้า / Product Details
Bosch Rexroth RUBBER BASE D28 is a component designed for stabilizing and securing various structural elements in an assembly. This product is particularly useful in creating non-slip bases for flow racks and stands, ensuring stability and safety in the workplace. The rubber foot is engineered to work with the EcoShape tubular framing system, which allows for easy connection to round tubes and strut profiles featuring a 28 mm slot without the need for additional connectors. It boasts a significant reference load capacity during profile installation, with 100 Nm being admissible in both lengthwise and crosswise directions. This load value may vary when installed on different surfaces, depending on their material properties. The components are made from NRSBR conductive material that also provides ESD protection.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Anti Vibration Mount Type | Rubber Foot |
Diameter | 35mm |
Overall Height | 30mm |
Material | Natural Rubber |
Mounting Type | Push In |
Foot Shape | Round |