- RS Stock No.:
- 806-7806
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- AD7655ACPZ
- ผู้ผลิต / Manufacturer:
- Analog Devices
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 806-7806
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- AD7655ACPZ
- ผู้ผลิต / Manufacturer:
- Analog Devices
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
รายละเอียดสินค้า / Product Details
Analogue to Digital Converters 16 Bit, Multi-Channel, Analog Devices
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 16-bit |
Sampling Rate | 1ksps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Pin Count | 48 |
Integral Nonlinearity Error | ±6LSB |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Maximum Operating Temperature | +85 °C |
Dimensions | 7 x 6.75 x 0.95mm |
Minimum Operating Temperature | -40 °C |