STMicroelectronics STEVAL-CCA028V1, Class-D Audio Amplifier Demonstration Board Audio Amplifier Demonstration Board for

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
RS Stock No.:
196-1739
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
STEVAL-CCA028V1
ผู้ผลิต:
STMicroelectronics
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

STMicroelectronics

Analogue Function

Audio Amplifier

Kit Classification

Demonstration Board

For Use With

TDA7491P High-Power Dual BTL Class-D Audio Amplifier

Featured Device

TDA7491P

Kit Name

Class-D Audio Amplifier Demonstration Board

COO (Country of Origin):
IT
The STEVAL-CCA028V1 demonstration board is designed for the TDA7491P high-power dual BTL class-D audio amplifier. Thanks to its high efficiency, the device assembled in the PSSO36 (slug-down) package is capable of dissipating heat without any heatsink.
Jumpers on the board allow configuring the amplifier in order to verify all the features as single-ended or differential inputs, fixed gain settings.
Microswitches are also provided to enable the standby and mute functions.

10 W +10 W continuous output power at THD = 10%, RL= 6 Ω, VCC = 11 V
9.5 W + 9.5 W continuous output power at THD = 10%, RL= 8 Ω, VCC = 12 V
Wide-range single-supply operation (5-18 V)
High efficiency (η = 90 %)
Four selectable, fixed gain settings (20 dB, 26 dB, 30 dB and 32 dB)
Differential inputs to minimize common-mode noise
Filterless operation
Standby and mute features
Short-circuit and thermal overload protections
Externally synchronizable

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.