Korg Nutube OD-E1, Overdrive Kit for Amplifiers

  • RS Stock No. 181-3537
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. OD-E1
  • ผู้ผลิต / Manufacturer Korg Nutube
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
รายละเอียดสินค้า / Product Details

Korg Nutube Electronic Part kit

The Korg Nutube OD-E1 electronic part kit of overdrive contains the components to be assembled on the main circuit board. This kit includes resistors, capacitors, diodes, inductor, IC socket, operational amplifier, J-FET, connectors, slide switch, trimmer potentiometer, voltage regulator, DC jack, volume controls, phone jacks, harnesses, battery snap, LED holders, hardware and footswitch.

Certifications

ANSI/ESD S20.20:2014 BS EN 61340-5-1:2007

คุณสมบัติ / Specifications
คุณสมบัติ Value
Kit Classification Electronic Parts of Nutube Overdrive Kit
For Use With Amplifiers
Kit Name Overdrive Kit
7 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each
คือ THB2,605.26
THB 2,170.76
(exc. VAT)
THB 2,322.71
(inc. VAT)
Units
Per unit
1 +
THB2,170.76
Related Products
The ISL2853xEV2Z and ISL2863xEV2Z boards allow simple evaluation ...
Description:
The ISL2853xEV2Z and ISL2863xEV2Z boards allow simple evaluation of the ISL2853x and ISL2863x, 5 V, Rail-to-Rail I/O, Zero Drift, Programmable Gain Instrumentation Amplifiers. High precision front-end amplifierPin selectable 9 gain settings: G = 1 to 1000RFI filtered inputs improve EMI ...
NCP2811 is a dual audio power amplifier designed ...
Description:
NCP2811 is a dual audio power amplifier designed for portable communication device applications such as mobile phones. This board showcases the A version of this part in the TSSOP-14 package. This part is capable of delivering 27 mW of continuous ...
Evaluation board providing a platform for test and ...
Description:
Evaluation board providing a platform for test and evaluation of the AD8331 ultra low noise, linear-in-dB, variable gain amplifier (VGA). Optimized for ultrasound systems, it is usable as a low noise variable gain element at frequencies up to 120MHz. Includes ...
Evaluation boards from Analog Devices which accommodate Single, ...
Description:
Evaluation boards from Analog Devices which accommodate Single, Dual or Quad operational amplifiers in SOIC packages. They provide the user with multiple choices and extensive flexibility for different circuit applications and configurations. Note that these evaluation boards are unpopulated. • ...