- RS Stock No.:
- 871-3773
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- AVE106M16B12T-F
- ผู้ผลิต / Manufacturer:
- Cornell-Dubilier
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 871-3773
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- AVE106M16B12T-F
- ผู้ผลิต / Manufacturer:
- Cornell-Dubilier
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
Cornell-Dubilier AVE Series
Cornell-Dubilier AVE series aluminium electrolytic capacitors are a general purpose capacitor suitable for use in filter and bypass applications not requiring wide temperature performance or high ripple current. The vertical cylindrical cases of the AVE series facilitate automatic mounting and reflow soldering and offer a significant savings over tantalum capacitors.
Low impedance
Wide voltage ratings
Reflow soldering
Wide voltage ratings
Reflow soldering
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 10µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 4 x 5.3mm |
Length | 5.3mm |
Minimum Operating Temperature | -40°C |
Diameter | 4mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000 h, 1000 (Shelf) h |
Lead Pitch | 1mm |
Polarised | Polar |
Ripple Current | 24 mA @ 120 Hz/+85°C |
Leakage Current | 0.01 CV or 3 μA |
Tolerance | ±20% |
Equivalent Series Resistance | 33.16 Ω @ 120 Hz/+20°C |
Series | AVE |
Dissipation Factor | 0.2 % @ 120 Hz/+20°C |