- RS Stock No.:
- 844-0807
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- UWZ1C470MCL1GB
- ผู้ผลิต / Manufacturer:
- Nichicon
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 844-0807
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- UWZ1C470MCL1GB
- ผู้ผลิต / Manufacturer:
- Nichicon
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Aluminium Electrolytic Capacitor, WZ Series, 105°C
The WZ series from Nichicon are low impedance, chip type aluminium electrolytic capacitors. WZ chip capacitors can be used with automatic placement machines. Suitable for reflow soldering up to +260°C, their maximum operating temperature is +105°C. WZ aluminium electrolytic capacitors offer a range of capacitance values between 0.1 μF to 1500 μF, and voltage options between 6.3 V and 50 V.
Features & Benefits:
Chip type
High temperature reflow soldering up to +260°C
Anti-solvent feature
Can be used with carrier tape fed automatic mounting machines
Lead free
High temperature reflow soldering up to +260°C
Anti-solvent feature
Can be used with carrier tape fed automatic mounting machines
Lead free
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 47µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 6.3 (Dia.) x 5.4mm |
Height | 5.4mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 2.2mm |
Tolerance | ±20% |
Series | WZ |
Ripple Current | 50mA |
Polarised | Polar |
Leakage Current | 7.52 μA |