- RS Stock No.:
- 843-2688
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- UWD1V221MCL1GS
- ผู้ผลิต / Manufacturer:
- Nichicon
สามารถสั่งจองล่วงหน้าได้
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 10)
THB20.934
(exc. VAT)
THB22.399
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 120 | THB20.934 | THB209.34 |
130 - 240 | THB20.514 | THB205.14 |
250 + | THB20.104 | THB201.04 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 843-2688
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- UWD1V221MCL1GS
- ผู้ผลิต / Manufacturer:
- Nichicon
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Aluminium Electrolytic Capacitor, WD Series, 105°C
The WD series from Nichicon are low impedance, chip type aluminium electrolytic capacitors. WD chip capacitors are designed for use on high density Printed Circuit Boards (PCB) and can be used with automatic placement machines. Suitable for reflow soldering up to +260°C, their maximum operating temperature is +105°C. WD aluminium electrolytic capacitors offer a range of capacitance values between 0.1 μF to 1500 μF, and voltage options between 6.3 V and 50 V.
Features & Benefits:
Ideal for high density mounting
Recommended reflow of +260° peak for 5 seconds and +230°C over 60 seconds two times (φ10 x 10: 1 time)
Chip type
Anti-solvent feature
Low impedance
Surface mount
Lead free
Recommended reflow of +260° peak for 5 seconds and +230°C over 60 seconds two times (φ10 x 10: 1 time)
Chip type
Anti-solvent feature
Low impedance
Surface mount
Lead free
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 220µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 10mm |
Height | 10mm |
Minimum Operating Temperature | -55°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 4.5mm |
Lifetime | 5000h |
Ripple Current | 670mA |
Leakage Current | 77 μA |
Tolerance | ±20% |
Polarised | Polar |
Series | WD |