- RS Stock No.:
- 744-1209
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SLPX101M400A3P3
- ผู้ผลิต / Manufacturer:
- Cornell-Dubilier
1 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB115.47
(exc. VAT)
THB123.55
(inc. VAT)
Units | Per unit |
1 - 9 | THB115.47 |
10 - 49 | THB110.85 |
50 + | THB106.24 |
- RS Stock No.:
- 744-1209
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SLPX101M400A3P3
- ผู้ผลิต / Manufacturer:
- Cornell-Dubilier
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Cornell-Dubilier SLPX Series
Cornell-Dubilier SLPX series snap-In aluminium electrolytic capacitors are general purpose small cased capacitors that offer high ripple current and wide temperature range. The SLPX series is designed for DC filtering and power supply applications where long life and high ripple capability are needed.
Features and Benefits:
3000 h ripple load life at rated voltage
Small case size with high capacitance
Suitable for switching power supplies
10 mm lead spacing
High ripple current
Cost effective
22 mm to 35 mm diameter
3000 h ripple load life at rated voltage
Small case size with high capacitance
Suitable for switching power supplies
10 mm lead spacing
High ripple current
Cost effective
22 mm to 35 mm diameter
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 100µF |
Voltage | 400V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 22 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -25°C |
Diameter | 22mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Leakage Current | <=3√CV μA @ 5 min |
Equivalent Series Resistance | 1.493Ω |
Tolerance | ±20% |
Series | SLPX |
Ripple Current | 1.46A |