- RS Stock No.:
- 708-3998
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EEEFK1K151AQ
- ผู้ผลิต / Manufacturer:
- Panasonic
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 30/09/2024, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 5)
THB53.928
(exc. VAT)
THB57.703
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | THB53.928 | THB269.64 |
50 - 95 | THB52.58 | THB262.90 |
100 + | THB51.772 | THB258.86 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 708-3998
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EEEFK1K151AQ
- ผู้ผลิต / Manufacturer:
- Panasonic
Legislation and Compliance
- COO (Country of Origin):
- JP
รายละเอียดสินค้า / Product Details
FK High Temperature Reflow Series
Panasonic FK Series Type V electrolytic capacitors feature endurance of 5000 hours at +105°C. These electrolytic capacitors can withstand high reflow temperatures.
AEC-Q200 qualified (some deviations apply)
Compact size
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface mount
Compact size
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface mount
Applications
Panasonic FK Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 150µF |
Voltage | 80V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 12.5 (Dia.) x 13.5mm |
Height | 13.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Equivalent Series Resistance | 320mΩ |
Polarised | Polar |
Tolerance | ±20% |
Series | FK SMD |
Ripple Current | 500mA |
Automotive Standard | AEC-Q200 |