- RS Stock No.:
- 523-3205
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- UWT1V101MCL1GS
- ผู้ผลิต / Manufacturer:
- Nichicon
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
ตัวเลือก
Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UWT1V101MCL1GS
THB9.363
Each: (In a Pack of 10)
RS Stock No.: 739-2851
- RS Stock No.:
- 523-3205
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- UWT1V101MCL1GS
- ผู้ผลิต / Manufacturer:
- Nichicon
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
รายละเอียดสินค้า / Product Details
WT Series
WT Aluminium Electrolytic Capacitor series
Chip type operating over wide temperature range of to –55 to +105°C.
Rated Voltage Range of 4 to 50V
Rated Capacitance Range of 0.1 to 1500μF
Designed for surface mounting on high density PC board
Suitable for automatic mounting machine using carrier tape
Rated Voltage Range of 4 to 50V
Rated Capacitance Range of 0.1 to 1500μF
Designed for surface mounting on high density PC board
Suitable for automatic mounting machine using carrier tape
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 100µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Technology | Electrolytic |
Dimensions | 6.3 (Dia.) x 7.7mm |
Height | 7.7mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Ripple Current | 84mA |
Tolerance | ±20% |
Polarised | Polar |
Series | WT |
Leakage Current | 3 μA |