- RS Stock No.:
- 571-426
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EEUFK1V102S
- ผู้ผลิต / Manufacturer:
- Panasonic
270 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 5)
THB81.244
(exc. VAT)
THB86.931
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | THB81.244 | THB406.22 |
25 - 45 | THB79.214 | THB396.07 |
50 + | THB77.994 | THB389.97 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 571-426
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EEUFK1V102S
- ผู้ผลิต / Manufacturer:
- Panasonic
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
FK Series 25 V to 35 V
Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).
AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Applications
Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 1000µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 15mm |
Height | 15mm |
Minimum Operating Temperature | -55°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 5000h |
Tolerance | ±20% |
Polarised | Polar |
Series | FK Radial |
Automotive Standard | AEC-Q200 |
Ripple Current | 1.8A |