- RS Stock No.:
- 105-543
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ALP20A101BB400
- ผู้ผลิต / Manufacturer:
- KEMET
2 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB296.69
(exc. VAT)
THB317.46
(inc. VAT)
Units | Per unit |
1 - 24 | THB296.69 |
25 - 49 | THB292.77 |
50 - 74 | THB289.01 |
75 + | THB285.27 |
- RS Stock No.:
- 105-543
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ALP20A101BB400
- ผู้ผลิต / Manufacturer:
- KEMET
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
ALP20 Series
PCB mounting aluminium electrolytic capacitors conforming to IEC 384-4 (long life). The can incorporates a vent and has an insulating sleeve.
Terminals 2, 3, and 4 may be at negative terminal potential due to the presence of electrolyte. Intended for mechanical connections only. It is recommended that they be soldered to the printed circuit board on isolated pads
Terminals 2, 3, and 4 may be at negative terminal potential due to the presence of electrolyte. Intended for mechanical connections only. It is recommended that they be soldered to the printed circuit board on isolated pads
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 100µF |
Voltage | 400V dc |
Mounting Type | PCB Mount |
Technology | Aluminium Electrolytic |
Dimensions | 30 x 45mm |
Height | 45mm |
Length | 45mm |
Minimum Operating Temperature | -40°C |
Diameter | 30mm |
Maximum Operating Temperature | +85°C |
Lifetime | 15000 h @ +85 °C/400V dc/Ir |
Series | ALP20 |
Polarised | Polar |
Tolerance | -10 → +30% |
Leakage Current | 0.24 mA |