- RS Stock No.:
- 146-2540
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- INN2003K
- ผู้ผลิต / Manufacturer:
- Power Integrations
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 15/07/2024, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (In a Tube of 48)
THB35.569
(exc. VAT)
THB38.059
(inc. VAT)
Units | Per unit | Per Tube* |
48 - 48 | THB35.569 | THB1,707.312 |
96 - 144 | THB34.502 | THB1,656.096 |
192 + | THB33.467 | THB1,606.416 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 146-2540
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- INN2003K
- ผู้ผลิต / Manufacturer:
- Power Integrations
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
InnoSwitch-CH series Offline AC-DC Converters
The Power Integrations InnoSwitch-CH series of off-line CV/CC flyback switching AC-DC converters incorporates an integrated high-voltage MOSFET with synchronous rectification feedback and many advanced protection and safety features. These devices dramatically simplify the development and manufacture of low-voltage, high current switching power supplies, especially those with high efficiency requirements. The revolutionary InnoSwitch-EP architecture integrates both primary and secondary controllers plus sensing elements and a safety-rated feedback mechanism into a single compact IC.
Incorporates flyback controller, high-voltage MOSFET, secondary-side sensing and synchronous rectification driver in a single package
Exceptional CV/CC accuracy, independent of transformer design or external components
Energy efficient: <10 mW no-load at 230 VAC when supplied by transformer bias winding
Easily meets all global energy efficiency regulations
Primary sensed output OVP
Secondary sensed output overshoot clamp
Secondary sensed output OCP to zero output voltage
Hysteretic thermal shutdown
100% production HIPOT compliance testing
Reinforced insulation
Isolation voltage >3,500 VAC
EN61000-4-8 (100 A/m) and EN61000-4-9 (1000 A/m) compliant
Exceptional CV/CC accuracy, independent of transformer design or external components
Energy efficient: <10 mW no-load at 230 VAC when supplied by transformer bias winding
Easily meets all global energy efficiency regulations
Primary sensed output OVP
Secondary sensed output overshoot clamp
Secondary sensed output OCP to zero output voltage
Hysteretic thermal shutdown
100% production HIPOT compliance testing
Reinforced insulation
Isolation voltage >3,500 VAC
EN61000-4-8 (100 A/m) and EN61000-4-9 (1000 A/m) compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
AC-DC Converters, Power Integrations
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Maximum Input Voltage | 265 V ac |
Mounting Type | Surface Mount |
Pin Count | 15 |
Dimensions | 10.16 x 8.89 x 2.34mm |
Maximum Output Current | 2.25A |
Package Type | eSOP-R16B |
Input Voltage Range | 85 → 265 V ac |
Current Limit | 689mA |
Minimum Input Voltage | 85 V ac |
Maximum Operating Temperature | +150 °C |
Length | 10.16mm |
Width | 8.89mm |
Height | 2.34mm |
Minimum Operating Temperature | -40 °C |
Operating Temperature Range | -40 → +150 °C |
Minimum Output Voltage | 50 V dc |
Output Current Range | Maximum of 2250 mA |
Output Voltage Range | Minimum of 50 V dc |