Ratchet Bit Sets

What is a Ratchet Bit Set?A ratchet is a hand held tool that fits into a socket which then allows the user to turn a fastener.How do they work?The different sized sockets fit onto the ratchet, this can then be used to either tighten or loosen nuts and bolts by keeping the socket in place while the user turns the handle.Features and Benefits Ideal for using in difficult to reach places Ratchet allows more torque to be applied for more difficult jobs Ratchet handle allows for faster working All the essential bits included for a variety of DIY tasks Easy to carry and to storeWhere would you use one? Workshop DIY Enthusiasts Garage Home

...
อ่านเพิ่มเติม อ่านน้อยกว่า

คัดกรอง / Filters

กำลังดูสินค้า 1 - 2 รายการจาก 2 รายการ / Viewing 1 - 2 of 2 products
ผลการค้นหาต่อหน้า / Results Per Page
รายละเอียดสินค้า / Description ราคา / Price Drive Size Number of Pieces Set Contents
RS Stock No. 187-5280
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.81032
Brand :GearWrench
THB4,677.00
Each
Units
1/4 in 45 1/4 in Drive Extension, 4 in, 1/4 in Drive Slim Head Ratchet/Bit Driver, 12 in, 1/4 in Drive Slim Head Ratchet/Bit Driver, 6 in, 1/4 in Drive Sockets: 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 2 x 1/4 in Drive Ratchet Adapters, Hex Bits: 3 mm, 4 mm, 5 mm (x2), 6 mm, 1/8 in, 5/32 in, 3/16 in, 7/32 in, 1/4 in, Phillips Bits: 2 x #1, 2 x #2, 2 x #3, Slotted Bits : 4 mm, 5 mm, 6 mm, 5/32 in, 7/32 in, 1/4 in, Torx® Bits: T10, T15, T20 (x2), T25, T27, T30, T40
RS Stock No. 187-5279
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.81025
Brand :GearWrench
THB1,620.00
Each
Units
1/4 in 1 -